Parametric Equivalent

XUL518150.000000X | |
|---|---|
DigiKey Part Number | 800-XUL518150.000000XTR-ND - Tape & Reel (TR) 800-XUL518150.000000XCT-ND - Cut Tape (CT) 800-XUL518150.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL518150.000000X |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUM518150.000000X | Renesas Electronics Corporation | 0 | 800-4273-ND | €1.92953 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.89000 | €2.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.88045 | €1,880.45 |
| Unit Price without VAT: | €2.89000 |
|---|---|
| Unit Price with VAT: | €3.46800 |


