Parametric Equivalent

XLL735161.132800X | |
|---|---|
DigiKey Part Number | 800-XLL735161.132800XTR-ND - Tape & Reel (TR) 800-XLL735161.132800XCT-ND - Cut Tape (CT) 800-XLL735161.132800XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL735161.132800X |
Description | XTAL OSC XO 161.1328MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AC-2D3-33E161.132800 | SiTime | 0 | 1473-SIT9120AC-2D3-33E161.132800-ND | €6.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.42737 | €1,427.37 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.64000 |


