Parametric Equivalent

XLL535148.351648I | |
|---|---|
DigiKey Part Number | 800-XLL535148.351648ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLL535148.351648I |
Description | XLL5 5032 HCMOS XO LOW JITTER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 148.351648 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 47mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2C3-33E148.351648 | SiTime | 0 | 1473-SIT9120AI-2C3-33E148.351648-ND | €7.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.54214 | €1,542.14 |
| Unit Price without VAT: | €1.54214 |
|---|---|
| Unit Price with VAT: | €1.85057 |


