Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

X28HC64JZ-12T1 | |
|---|---|
DigiKey Part Number | 20-X28HC64JZ-12T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X28HC64JZ-12T1 |
Description | IC EEPROM 64KBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 120 ns 32-PLCC (13.97x11.43) |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) | Access Time 120 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28HC64B-12JU | Microchip Technology | 268 | AT28HC64B-12JU-ND | €5.46000 | Direct |
| AT28HC64B-12JU-T | Microchip Technology | 0 | AT28HC64B-12JU-TTR-ND | €5.94216 | Direct |
| AT28HC64BF-12JU | Microchip Technology | 314 | AT28HC64BF-12JU-ND | €5.01000 | Direct |
| AT28HC64BF-12JU-T | Microchip Technology | 0 | AT28HC64BF-12JU-TTR-ND | €5.49715 | Direct |
| AT28C64B-15JU | Microchip Technology | 0 | AT28C64B-15JU-ND | €4.67000 | Similar |



