
UPC844GR(21)-9LG-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC844GR(21)-9LG-E1-ATR-ND - Tape & Reel (TR) 559-UPC844GR(21)-9LG-E1-ACT-ND - Cut Tape (CT) 559-UPC844GR(21)-9LG-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC844GR(21)-9LG-E1-A |
Description | UPC844GR(21)-9LG-E1-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.88mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 8.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 130 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.92928 | €2,323.20 |
| Unit Price without VAT: | €0.92928 |
|---|---|
| Unit Price with VAT: | €1.11514 |

