
UPC451AGR(20)-9LG-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC451AGR(20)-9LG-E2-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC451AGR(20)-9LG-E2-A |
Description | UPC451AGR(20)-9LG-E2-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Push-Pull | Mounting Type Surface Mount |
Current - Input Bias 26 nA | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Input Offset 2 mV | Supplier Device Package 14-TSSOP |
Current - Supply 1mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.82457 | €2,061.43 |
| Unit Price without VAT: | €0.82457 |
|---|---|
| Unit Price with VAT: | €0.98948 |

