Similar
Similar
Similar

UPC358G2-A | |
|---|---|
DigiKey Part Number | 559-UPC358G2-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC358G2-A |
Description | OPERATIONAL AMPLIFIERS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Category | Current - Supply 350µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tray | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -20°C ~ 80°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 14 nA | Supplier Device Package 8-SOP |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS358AMTR-E1 | Diodes Incorporated | 1.822 | 31-AS358AMTR-E1CT-ND | €0.12000 | Similar |
| AS358MTR-E1 | Diodes Incorporated | 33.209 | AS358MTR-E1DICT-ND | €0.48000 | Similar |
| BA10358F-E2 | Rohm Semiconductor | 9.939 | BA10358F-E2CT-ND | €0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.57000 | €5.70 |
| 25 | €0.51400 | €12.85 |
| 100 | €0.45220 | €45.22 |
| 250 | €0.42276 | €105.69 |
| 500 | €0.40706 | €203.53 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |



