Similar

UPC177GR-9LG-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC177GR-9LG-E1-ATR-ND - Tape & Reel (TR) 559-UPC177GR-9LG-E1-ACT-ND - Cut Tape (CT) 559-UPC177GR-9LG-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC177GR-9LG-E1-A |
Description | UPC177GR-9LG-E1-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.32021 | €800.52 |
| 5.000 | €0.31202 | €1,560.10 |
| 7.500 | €0.30792 | €2,309.40 |
| 12.500 | €0.30338 | €3,792.25 |
| 17.500 | €0.30072 | €5,262.60 |
| 25.000 | €0.29817 | €7,454.25 |
| Unit Price without VAT: | €0.32021 |
|---|---|
| Unit Price with VAT: | €0.38425 |


