
UPC1093G-1-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC1093G-1-E1-ATR-ND - Tape & Reel (TR) 559-UPC1093G-1-E1-ACT-ND - Cut Tape (CT) 559-UPC1093G-1-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC1093G-1-E1-A |
Description | IC VREF SHUNT 2.495V 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 150 mA 8-SOP |
Datasheet | Datasheet |
Category | Tolerance ±2% |
Manufacturer Renesas Electronics Corporation | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 36V |
Part Status Obsolete | Current - Cathode 1 mA |
Reference Type Shunt | Operating Temperature -20°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.495V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) 36 V | Supplier Device Package 8-SOP |
Current - Output 150 mA | Base Product Number |

