


TW8847AT-LA1-GE | |
|---|---|
DigiKey Part Number | 20-TW8847AT-LA1-GE-ND |
Manufacturer | |
Manufacturer Product Number | TW8847AT-LA1-GE |
Description | IC LCD VIDEO PROCESSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video IC I2C NTSC, PAL, SECAM 156-LQFP-EP (14x20) Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tray | Package / Case 156-LQFP Exposed Pad |
Part Status Active | Supplier Device Package 156-LQFP-EP (14x20) |
Applications Video Display | Base Product Number |
Standards NTSC, PAL, SECAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | €12.31625 | €886.77 |
| Unit Price without VAT: | €12.31625 |
|---|---|
| Unit Price with VAT: | €14.77950 |

