
RV1S9060ACCSP-10YC#KC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9060ACCSP-10YC#KC0TR-ND - Tape & Reel (TR) 559-RV1S9060ACCSP-10YC#KC0CT-ND - Cut Tape (CT) 559-RV1S9060ACCSP-10YC#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9060ACCSP-10YC#KC0 |
Description | OPTOISOLTR 5KV PUSH PULL 5-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps CMOS 5000Vrms 1 Channel 50kV/µs CMTI 5-LSOP |
Datasheet | Datasheet |
Category | Data Rate 15Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 5ns, 5ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.55V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 50kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.295", 7.50mm Width), 5 Leads |
Output Type CMOS | Supplier Device Package 5-LSOP |
Current - Output / Channel 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV1S9060ACCSP-10YC#SC0 | Renesas Electronics Corporation | 1.246 | RV1S9060ACCSP-10YC#SC0-ND | €4.52000 | Parametric Equivalent |
| RV1S9060ACCSP-10YV#KC0 | Renesas Electronics Corporation | 40 | 559-RV1S9060ACCSP-10YV#KC0CT-ND | €1.34000 | Parametric Equivalent |
| RV1S9060ACCSP-10YV#SC0 | Renesas Electronics Corporation | 1.610 | RV1S9060ACCSP-10YV#SC0-ND | €4.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 10 | €1.18100 | €11.81 |
| 100 | €0.89770 | €89.77 |
| 500 | €0.77282 | €386.41 |
| 1.000 | €0.73204 | €732.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.48862 | €1,465.86 |
| 6.000 | €0.46793 | €2,807.58 |
| 9.000 | €0.45733 | €4,115.97 |
| 15.000 | €0.44539 | €6,680.85 |
| Unit Price without VAT: | €1.65000 |
|---|---|
| Unit Price with VAT: | €1.98000 |

