
RTKA81F1427ST360RU | |
|---|---|
DigiKey Part Number | 800-RTKA81F1427ST360RU-ND |
Manufacturer | Renesas Electronics Corporation |
Manufacturer Product Number | RTKA81F1427ST360RU |
Description | EVALUATION BOARD FOR F1427 3.3GH |
Customer Reference | |
Detailed Description | F1427 - Amplifier 3.3GHz ~ 3.8GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Amplifier | |
Frequency | 3.3GHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F1427 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €313.78000 | €313.78 |
| Unit Price without VAT: | €313.78000 |
|---|---|
| Unit Price with VAT: | €376.53600 |

