cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTKA788000DE0000BU

DigiKey Part Number
20-RTKA788000DE0000BU-ND
Manufacturer
Manufacturer Product Number
RTKA788000DE0000BU
Description
RAA788000 IC, EVAL BRD1, CURRENT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RAA788000 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
40A
Interface
-
Sensitivity
-
Voltage - Supply
2.7V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
RAA788000
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€42.13000€42.13
Manufacturers Standard Package
Unit Price without VAT:€42.13000
Unit Price with VAT:€50.55600