
RTKA214250DE0020BU | |
|---|---|
DigiKey Part Number | 20-RTKA214250DE0020BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA214250DE0020BU |
Description | EVAL BOARD FOR RAA214250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RAA214250 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Renesas Electronics Corporation | Voltage - Input 2.5V ~ 20V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part RAA214250 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.16000 | €54.16 |
| Unit Price without VAT: | €54.16000 |
|---|---|
| Unit Price with VAT: | €64.99200 |

