
RTK5FP1400S00001BE | |
|---|---|
DigiKey Part Number | 559-RTK5FP1400S00001BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK5FP1400S00001BE |
Description | FPB-RX140 R5F5140 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX140, R5F5140 FPB-RX140 RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part RX140, R5F5140 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, Pmod |
Type MCU 32-Bit | Suggested Programming Environment e2 studio |
Core Processor RX | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.78000 | €10.78 |
| Unit Price without VAT: | €10.78000 |
|---|---|
| Unit Price with VAT: | €12.93600 |

