Similar
Similar
Similar

RJU6053TDPP-EJ#T2 | |
|---|---|
DigiKey Part Number | RJU6053TDPP-EJ#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJU6053TDPP-EJ#T2 |
Description | DIODE STD 600V 20A TO220FP2L |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole TO-220FP-2L |
Datasheet | Datasheet |
EDA/CAD Models | RJU6053TDPP-EJ#T2 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FP-2L |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 3 V @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYC20X-600PQ | WeEn Semiconductors | 10.995 | BYC20X-600PQ-ND | €2.46000 | Similar |
| BYC8X-600P,127 | WeEn Semiconductors | 0 | 1740-1241-ND | €0.30234 | Similar |
| MURF1560G | onsemi | 3.130 | MURF1560GOS-ND | €2.12000 | Similar |
| VS-ETL1506FP-M3 | Vishay General Semiconductor - Diodes Division | 55 | VS-ETL1506FP-M3-ND | €2.71000 | Similar |




