
RJK0703DPP-A0#T2 | |
|---|---|
DigiKey Part Number | 559-RJK0703DPP-A0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJK0703DPP-A0#T2 |
Description | MOSFET N-CH 75V 70A TO220FPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 70A (Ta) 25W (Ta) Through Hole TO-220ABA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4150 pF @ 10 V |
FET Type | Power Dissipation (Max) 25W (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220ABA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.7mOhm @ 35A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.87000 | €3.87 |
| 10 | €2.54500 | €25.45 |
| 100 | €1.79550 | €179.55 |
| 500 | €1.47564 | €737.82 |
| 1.000 | €1.37290 | €1,372.90 |
| 2.000 | €1.28656 | €2,573.12 |
| 5.000 | €1.24935 | €6,246.75 |
| Unit Price without VAT: | €3.87000 |
|---|---|
| Unit Price with VAT: | €4.64400 |

