
RJK0353DPA-01#J0B | |
|---|---|
DigiKey Part Number | RJK0353DPA-01#J0BTR-ND - Tape & Reel (TR) RJK0353DPA-01#J0BCT-ND - Cut Tape (CT) RJK0353DPA-01#J0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK0353DPA-01#J0B |
Description | MOSFET N-CH 30V 35A 8WPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Ta) 40W (Tc) Surface Mount 8-WPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 2180 pF @ 10 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 17.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17577Q5A | Texas Instruments | 3.773 | 296-39996-1-ND | €1.06000 | Similar |
| CSD17577Q5AT | Texas Instruments | 2.471 | 296-38337-1-ND | €1.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.48000 | €2.48 |
| 10 | €1.60500 | €16.05 |
| 100 | €1.10330 | €110.33 |
| 500 | €0.88866 | €444.33 |
| 1.000 | €0.83872 | €838.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.84420 | €2,110.50 |
| Unit Price without VAT: | €2.48000 |
|---|---|
| Unit Price with VAT: | €2.97600 |

