N-Channel 30 V 35A (Ta) 40W (Tc) Surface Mount 8-WPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0353DPA-01#J0B

DigiKey Part Number
RJK0353DPA-01#J0BTR-ND - Tape & Reel (TR)
RJK0353DPA-01#J0BCT-ND - Cut Tape (CT)
RJK0353DPA-01#J0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK0353DPA-01#J0B
Description
MOSFET N-CH 30V 35A 8WPAK
Customer Reference
Detailed Description
N-Channel 30 V 35A (Ta) 40W (Tc) Surface Mount 8-WPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Last Time Buy
Input Capacitance (Ciss) (Max) @ Vds
2180 pF @ 10 V
FET Type
Power Dissipation (Max)
40W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-WPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.2mOhm @ 17.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD17577Q5ATexas Instruments3.773296-39996-1-ND€1.06000Similar
CSD17577Q5ATTexas Instruments2.471296-38337-1-ND€1.86000Similar
In-Stock: 9.874
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/12/2026
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.48000€2.48
10€1.60500€16.05
100€1.10330€110.33
500€0.88866€444.33
1.000€0.83872€838.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.84420€2,110.50
Manufacturers Standard Package
Unit Price without VAT:€2.48000
Unit Price with VAT:€2.97600