Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REAR56953AGSM#HC0

DigiKey Part Number
559-REAR56953AGSM#HC0TR-ND - Tape & Reel (TR)
559-REAR56953AGSM#HC0CT-ND - Cut Tape (CT)
559-REAR56953AGSM#HC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REAR56953AGSM#HC0
Description
SD LINEAR2 LINEAR IC SOP(225)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Renesas Electronics Corporation
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
1.6ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Voltage Detector
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
8-SOIC (0.173", 4.40mm Width)
Voltage - Threshold
4.25V
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.958
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.46000€1.46
10€0.92500€9.25
100€0.61750€61.75
500€0.48586€242.93
1.000€0.44349€443.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.39763€994.07
5.000€0.36929€1,846.45
7.500€0.35485€2,661.38
12.500€0.33864€4,233.00
17.500€0.33359€5,837.82
Manufacturers Standard Package
Unit Price without VAT:€1.46000
Unit Price with VAT:€1.75200