Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-LSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-LSOP
8 SOIC

REAC1251JSM#GCA

DigiKey Part Number
559-REAC1251JSM#GCATR-ND - Tape & Reel (TR)
559-REAC1251JSM#GCACT-ND - Cut Tape (CT)
559-REAC1251JSM#GCADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REAC1251JSM#GCA
Description
REAC1251JSM#GCA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-LSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Push-Pull
Mounting Type
Surface Mount
Current - Input Bias
14 nA
Package / Case
8-SOIC (0.173", 4.40mm Width)
Voltage - Input Offset
200 µV
Supplier Device Package
8-LSOP
Current - Supply
350µA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.03399€2,584.97
Manufacturers Standard Package
Unit Price without VAT:€1.03399
Unit Price with VAT:€1.24079