


REAC1251GSM#GCA | |
|---|---|
DigiKey Part Number | 559-REAC1251GSM#GCATR-ND - Tape & Reel (TR) 559-REAC1251GSM#GCACT-ND - Cut Tape (CT) 559-REAC1251GSM#GCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REAC1251GSM#GCA |
Description | REAC1251GSM#GCA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-LSOP |
Datasheet | Datasheet |
Category | Current - Supply 350µA (x2 Channels) |
Mfr | Current - Output / Channel 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 14 nA | Supplier Device Package 8-LSOP |
Voltage - Input Offset 200 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.98164 | €2,454.10 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

