100-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC38112A200GBB#BC0

DigiKey Part Number
800-RC38112A200GBB#BC0-ND
Manufacturer
Manufacturer Product Number
RC38112A200GBB#BC0
Description
12 OUTPUT ULTRA-LOW JITTER 1-CHA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Synthesizer IC 2.5GHz 1 100-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Type
Clock Synthesizer
PLL
Yes
Input
Clock, Crystal
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
5:12
Differential - Input:Output
Yes/Yes
Frequency - Max
2.5GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
100-TFBGA
Supplier Device Package
100-BGA (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€27.91000€27.91
10€22.61500€226.15
25€21.29160€532.29
100€19.83740€1,983.74
260€19.11835€4,970.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€27.91000
Unit Price with VAT:€33.49200