
RC38112A100GBB#BC0 | |
|---|---|
DigiKey Part Number | 800-RC38112A100GBB#BC0-ND |
Manufacturer | Renesas Electronics Corporation |
Manufacturer Product Number | RC38112A100GBB#BC0 |
Description | 12 OUTPUT ULTRA-LOW JITTER 1-CHA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Synthesizer IC 2.5GHz 1 100-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Clock Synthesizer | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 100-TFBGA | |
Supplier Device Package | 100-BGA (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.91000 | €27.91 |
| 10 | €22.61500 | €226.15 |
| 25 | €21.29160 | €532.29 |
| 100 | €19.83740 | €1,983.74 |
| 260 | €19.11835 | €4,970.77 |
| Unit Price without VAT: | €27.91000 |
|---|---|
| Unit Price with VAT: | €33.49200 |

