
RC19202AGNT#KD0 | |
|---|---|
DigiKey Part Number | 800-RC19202AGNT#KD0TR-ND - Tape & Reel (TR) 800-RC19202AGNT#KD0CT-ND - Cut Tape (CT) 800-RC19202AGNT#KD0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC19202AGNT#KD0 |
Description | IC CLK MULTIPLEXER PCIE 20-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 2:2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Differential - Input:Output Yes/Yes |
Part Status Active | Frequency - Max 400MHz |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input HCSL, LVDS | Package / Case 20-VFQFN Exposed Pad |
Output LP-HCSL | Supplier Device Package 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.57000 | €3.57 |
| 10 | €2.59700 | €25.97 |
| 25 | €2.36520 | €59.13 |
| 100 | €2.11380 | €211.38 |
| 250 | €1.99568 | €498.92 |
| 500 | €1.92496 | €962.48 |
| 1.000 | €1.88550 | €1,885.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.80616 | €4,515.40 |
| Unit Price without VAT: | €3.57000 |
|---|---|
| Unit Price with VAT: | €4.28400 |









