
RAA2S4253B5HWT#FF0 | |
|---|---|
DigiKey Part Number | 800-RAA2S4253B5HWT#FF0-ND |
Manufacturer | |
Manufacturer Product Number | RAA2S4253B5HWT#FF0 |
Description | WAFER UNSAWN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Input 1-Wire®, I2C Output Wafer |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tray | Package / Case Die |
Part Status Active | Supplier Device Package Wafer |
Type Signal Conditioner | Base Product Number |
Output Type 1-Wire®, I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.580 | €1.51826 | €6,953.63 |
| Unit Price without VAT: | €1.51826 |
|---|---|
| Unit Price with VAT: | €1.82191 |

