
RAA2S4252B5HSP#JA0 | |
|---|---|
DigiKey Part Number | 1833-RAA2S4252B5HSP#JA0TR-ND - Tape & Reel (TR) 1833-RAA2S4252B5HSP#JA0CT-ND - Cut Tape (CT) 1833-RAA2S4252B5HSP#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2S4252B5HSP#JA0 |
Description | AUTOMOTIVE SENSOR SIGNAL CONDITI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Input 1-Wire®, I2C Output 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | - | |
Output Type | 1-Wire®, I2C | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.34009 | €3,350.22 |
| 5.000 | €1.31363 | €6,568.15 |
| Unit Price without VAT: | €1.34009 |
|---|---|
| Unit Price with VAT: | €1.60811 |

