
RAA2S4251B5HNP#JA0 | |
|---|---|
DigiKey Part Number | 1833-RAA2S4251B5HNP#JA0TR-ND - Tape & Reel (TR) 1833-RAA2S4251B5HNP#JA0CT-ND - Cut Tape (CT) 1833-RAA2S4251B5HNP#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2S4251B5HNP#JA0 |
Description | AUTOMOTIVE SENSOR SIGNAL CONDITI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Input 1-Wire®, I2C Output 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Type Signal Conditioner | Base Product Number |
Output Type 1-Wire®, I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.33000 | €3.33 |
| 10 | €2.36800 | €23.68 |
| 25 | €2.14240 | €53.56 |
| 100 | €1.90170 | €190.17 |
| 250 | €1.78920 | €447.30 |
| 500 | €1.72214 | €861.07 |
| 1.000 | €1.66730 | €1,667.30 |
| 2.500 | €1.62543 | €4,063.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.57535 | €7,876.75 |
| Unit Price without VAT: | €3.33000 |
|---|---|
| Unit Price with VAT: | €3.99600 |



