
RAA279974B3HNP#AA0 | |
|---|---|
DigiKey Part Number | 20-RAA279974B3HNP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RAA279974B3HNP#AA0 |
Description | RA279974B AUTOMOTIVE HIGH DEFINI |
Customer Reference | |
Detailed Description | Video Decoder IC Serial BT.656, NTSC 68-SCQFN (10x10) Package |
Datasheet | Datasheet |
Category | Voltage - Supply 1.2V, 3.3V |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount, Wettable Flank |
Packaging Tray | Grade Automotive |
Part Status Last Time Buy | Qualification AEC-Q100 |
Function Decoder | Package / Case 68-VFQFN Exposed Pad |
Applications Professional Video | Supplier Device Package 68-SCQFN (10x10) |
Standards BT.656, NTSC | Base Product Number |
Control Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.52000 | €12.52 |
| 168 | €7.91554 | €1,329.81 |
| 336 | €7.67289 | €2,578.09 |
| 504 | €7.55177 | €3,806.09 |
| 1.008 | €7.37461 | €7,433.61 |
| Unit Price without VAT: | €12.52000 |
|---|---|
| Unit Price with VAT: | €15.02400 |

