
RAA271082A4HNP#MA0 | |
|---|---|
DigiKey Part Number | 20-RAA271082A4HNP#MA0TR-ND - Tape & Reel (TR) 20-RAA271082A4HNP#MA0CT-ND - Cut Tape (CT) 20-RAA271082A4HNP#MA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA271082A4HNP#MA0 |
Description | RAA271082 AUTOMOTIVE GRADE -1 PO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 24-SCQFN (4x4) |
Datasheet | Datasheet |
Category | w/Supervisor No |
Manufacturer Renesas Electronics Corporation | w/Sequencer Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 42V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Topology Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | Grade Automotive |
Number of Outputs 4 | Qualification AEC-Q100 |
Frequency - Switching 2.2MHz | Mounting Type Surface Mount, Wettable Flank |
Voltage/Current - Output 1 2.8V ~ 5.05V, 1A | Package / Case 24-TFQFN Exposed Pad |
Voltage/Current - Output 2 0.85V ~ 3.3V, 1A | Supplier Device Package 24-SCQFN (4x4) |
Voltage/Current - Output 3 0.85V ~ 3.3V, 1A | Base Product Number |
w/LED Driver No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAA271082A4HNP#HA0 | Renesas Electronics Corporation | 5.455 | 20-RAA271082A4HNP#HA0CT-ND | €3.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.46000 | €3.46 |
| 10 | €2.51500 | €25.15 |
| 25 | €2.28880 | €57.22 |
| 100 | €2.04450 | €204.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.92960 | €482.40 |
| 500 | €1.86084 | €930.42 |
| 750 | €1.82652 | €1,369.89 |
| 1.250 | €1.78862 | €2,235.78 |
| 1.750 | €1.76653 | €3,091.43 |
| 2.500 | €1.74531 | €4,363.27 |
| Unit Price without VAT: | €3.46000 |
|---|---|
| Unit Price with VAT: | €4.15200 |

