
RAA2108702GLG#AG0 | |
|---|---|
DigiKey Part Number | RAA2108702GLG#AG0-ND |
Manufacturer | |
Manufacturer Product Number | RAA2108702GLG#AG0 |
Description | DC DC CONVERTER 0.6-2.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 2.5V 70A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, OVP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 93% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 58-PowerBQFN Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.91" L x 0.71" W x 0.30" H (23.0mm x 18.0mm x 7.5mm) |
Voltage - Input (Max) 14V | Supplier Device Package 58-HDA Module (18x23) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 70A |

