Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 50A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA2108502GLG#AG0

DigiKey Part Number
RAA2108502GLG#AG0-ND
Manufacturer
Manufacturer Product Number
RAA2108502GLG#AG0
Description
DC DC CONVERTER 0.6-5V
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 50A 4.5V - 14V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
OCP, OTP, OVP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
96%
Type
Non-Isolated PoL Module, Digital
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
58-PowerBQFN Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.91" L x 0.71" W x 0.30" H (23.0mm x 18.0mm x 7.5mm)
Voltage - Input (Max)
14V
Supplier Device Package
58-HDA Module (18x23)
Voltage - Output 1
Base Product Number
Current - Output (Max)
50A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.