
R9A09G057H46GBG#AC1 | |
|---|---|
DigiKey Part Number | 559-R9A09G057H46GBG#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R9A09G057H46GBG#AC1 |
Description | RZ/V2H CA55 QUAD GPU SECURE 19MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC RZ/V2H 4 Core, 64-Bit 1.8GHz 1368-HFBGA (19x19) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD, MIPI-CSI2, MIPI-DSI |
Manufacturer Renesas Electronics Corporation | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (2), USB 3.2 (2) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A55 | Security Features AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG |
Number of Cores/Bus Width 4 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.8GHz | Package / Case 1368-BFBGA |
Co-Processors/DSP ARM® Cortex®-M33, Cortex®-R8, GPU | Supplier Device Package 1368-HFBGA (19x19) |
RAM Controllers LPDDR4, LPDDR4x | Additional Interfaces DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €81.21383 | €4,872.83 |
| Unit Price without VAT: | €81.21383 |
|---|---|
| Unit Price with VAT: | €97.45660 |


