
R9A06G062GNP#AC1 | |
|---|---|
DigiKey Part Number | 559-R9A06G062GNP#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R9A06G062GNP#AC1 |
Description | SUB-GHZ/WI-SUN RADIO TRANSCEIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 Zigbee® 863MHz ~ 928MHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 4kB RAM |
Mfr | Serial Interfaces SPI |
Packaging Tray | GPIO 13 |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Type TxRx Only | Current - Receiving 16.7mA ~ 21.7mA |
RF Family/Standard 802.15.4 | Current - Transmitting 23mA ~ 68mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation 2FSK, GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 2.4Mbps | Supplier Device Package 40-HWQFN (6x6) |
Power - Output 15dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | €7.40808 | €3,629.96 |
| Unit Price without VAT: | €7.40808 |
|---|---|
| Unit Price with VAT: | €8.88970 |

