
R7S910002CBG#AC0 | |
|---|---|
DigiKey Part Number | R7S910002CBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7S910002CBG#AC0 |
Description | IC MCU 32BIT ROMLESS 320FBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F RZ/T1 Microcontroller IC 32-Bit 450MHz ROMless 320-FBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | R7S910002CBG#AC0 Models |
Category | Number of I/O 209 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 1.5M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-R4F | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 450MHz | Supplier Device Package 320-FBGA (17x17) |
Connectivity CANbus, CSI, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | Package / Case 320-FBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7S910002CBA#BC0 | Renesas Electronics Corporation | 522 | 559-R7S910002CBA#BC0-ND | €19.55000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.55000 | €19.55 |
| 10 | €15.67400 | €156.74 |
| Unit Price without VAT: | €19.55000 |
|---|---|
| Unit Price with VAT: | €23.46000 |

