
R7S721030VLFP#AA0 | |
|---|---|
DigiKey Part Number | 559-R7S721030VLFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7S721030VLFP#AA0 |
Description | IC MPU RZ/A1LU 400MHZ 176LFQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC RZ/A1LU 1 Core, 32-Bit 400MHz 176-LFQFP (24x24) |
Category | Graphics Acceleration Yes |
Manufacturer Renesas Electronics Corporation | Display & Interface Controllers VDC |
Series | Ethernet 10/100Mbps (1), 100Mbps (1) |
Packaging Tray | USB USB 2.0 (2) |
Part Status Active | Voltage - I/O 1.2V, 3.3V |
Core Processor ARM® Cortex®-A9 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 400MHz | Package / Case 176-LQFP |
Co-Processors/DSP Multimedia; NEON™ MPE | Supplier Device Package 176-LFQFP (24x24) |
RAM Controllers SDRAM, SRAM | Additional Interfaces CANbus, I2C, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €14.21425 | €568.57 |
| Unit Price without VAT: | €14.21425 |
|---|---|
| Unit Price with VAT: | €17.05710 |

