
R7FA6M5BG3CFC#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6M5BG3CFC#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M5BG3CFC#AA0 |
Description | IC MCU 32BIT 1.5MB FLSH 176LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6M5 Microcontroller IC 32-Bit 200MHz 1.5MB (1.5M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 512K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 176-LFQFP (24x24) |
Peripherals Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | Package / Case 176-LQFP |
Number of I/O 132 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.20000 | €9.20 |
| 10 | €7.19300 | €71.93 |
| 25 | €6.69200 | €167.30 |
| 100 | €6.29550 | €629.55 |
| Unit Price without VAT: | €9.20000 |
|---|---|
| Unit Price with VAT: | €11.04000 |

