Parametric Equivalent



R7FA4T1B93CFL#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4T1B93CFL#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4T1B93CFL#AA0 |
Description | MCU RA4T1 ARM CM33 100MHZ 128/40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4T1 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, I3C, IrDA, MMC/SD, SCI, SPI, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 29 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FA4T1B93CFL#BA0 | Renesas Electronics Corporation | 1.910 | 559-R7FA4T1B93CFL#BA0-ND | €3.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.32000 | €3.32 |
| 10 | €2.50600 | €25.06 |
| 25 | €2.30240 | €57.56 |
| 100 | €2.07800 | €207.80 |
| 250 | €1.97100 | €492.75 |
| 500 | €1.90650 | €953.25 |
| 1.000 | €1.85342 | €1,853.42 |
| 2.500 | €1.79740 | €4,493.50 |
| Unit Price without VAT: | €3.32000 |
|---|---|
| Unit Price with VAT: | €3.98400 |


