


R7FA2E1A72DFK#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E1A72DFK#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A72DFK#AA0 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 13x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SmartCard, SPI, UART/USART | Supplier Device Package 64-LQFP (14x14) |
Peripherals AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.49200 | €14.92 |
| 90 | €1.22667 | €110.40 |
| 180 | €1.17183 | €210.93 |
| 270 | €1.14433 | €308.97 |
| 540 | €1.10402 | €596.17 |
| 1.080 | €1.07083 | €1,156.50 |
| 2.520 | €1.03814 | €2,616.11 |
| 5.040 | €1.01661 | €5,123.71 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.41200 |

