
R7F7016874AFP-C#AA1 | |
|---|---|
DigiKey Part Number | 559-R7F7016874AFP-C#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F7016874AFP-C#AA1 |
Description | IC MCU 32BIT 1MB FLASH 80LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1x Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 160K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 14x10b, 11x12b |
Core Processor RH850G3KH | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals DMA, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 65 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.71000 | €12.71 |
| 10 | €10.04100 | €100.41 |
| 25 | €9.37240 | €234.31 |
| 119 | €8.56403 | €1,019.12 |
| 357 | €8.17384 | €2,918.06 |
| 595 | €8.02955 | €4,777.58 |
| 1.071 | €7.88722 | €8,447.21 |
| Unit Price without VAT: | €12.71000 |
|---|---|
| Unit Price with VAT: | €15.25200 |

