
R7F7016503ABG-C#BC1 | |
|---|---|
DigiKey Part Number | 559-R7F7016503ABG-C#BC1-ND |
Manufacturer | |
Manufacturer Product Number | R7F7016503ABG-C#BC1 |
Description | IC MCU 32BIT 3MB FLASH 223FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1KM-S4 Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 233-FBGA (15x15) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128K x 8 |
Series | RAM Size 384K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 20x10b, 16x12b |
Core Processor RH850G3KH | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, LINbus, UART/USART | Supplier Device Package 233-FBGA (15x15) |
Peripherals DMA, LVD, PWM, WDT | Package / Case 233-FBGA |
Number of I/O 174 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.92000 | €17.92 |
| 10 | €14.30600 | €143.06 |
| 25 | €13.40320 | €335.08 |
| 100 | €12.41180 | €1,241.18 |
| 250 | €11.93916 | €2,984.79 |
| 500 | €11.65428 | €5,827.14 |
| Unit Price without VAT: | €17.92000 |
|---|---|
| Unit Price with VAT: | €21.50400 |

