
R7F7015834AFP-C#AA3 | |
|---|---|
DigiKey Part Number | 559-R7F7015834AFP-C#AA3-ND |
Manufacturer | |
Manufacturer Product Number | R7F7015834AFP-C#AA3 |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RH850G3KH | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 24x10b, 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.02000 | €14.02 |
| 10 | €11.11200 | €111.12 |
| 60 | €9.84650 | €590.79 |
| 120 | €9.50425 | €1,140.51 |
| 300 | €9.14297 | €2,742.89 |
| 540 | €8.95563 | €4,836.04 |
| Unit Price without VAT: | €14.02000 |
|---|---|
| Unit Price with VAT: | €16.82400 |

