
R7F100GCJ3CLA#HC0 | |
|---|---|
DigiKey Part Number | 559-R7F100GCJ3CLA#HC0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7F100GCJ3CLA#HC0 |
Description | 16BIT MCU RL78/G23 256K 36WFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 36-WFLGA (4x4) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 24K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 36-WFLGA (4x4) |
Peripherals LVD, POR, PWM, WDT | Package / Case 36-WFLGA |
Number of I/O 31 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.14651 | €5,366.28 |
| Unit Price without VAT: | €2.14651 |
|---|---|
| Unit Price with VAT: | €2.57581 |

