R5F572TFFDFP#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €4.97361

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 126
Unit Price: €7.43000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 270
Unit Price: €7.92000
Datasheet
RXv3 RX72T Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F572TFFDFP#10

DigiKey Part Number
559-R5F572TFFDFP#10-ND
Manufacturer
Manufacturer Product Number
R5F572TFFDFP#10
Description
IC MCU 32BIT 512KB FLSH 100LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX72T Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
128K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 22x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
73
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F572TFBDFP#10Renesas Electronics Corporation0559-R5F572TFBDFP#10-ND€4.97361Parametric Equivalent
R5F572TFBDFP#30Renesas Electronics Corporation126559-R5F572TFBDFP#30-ND€7.43000Parametric Equivalent
R5F572TFFDFP#30Renesas Electronics Corporation270559-R5F572TFFDFP#30-ND€7.92000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
720€5.34008€3,844.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.34008
Unit Price with VAT:€6.40810