
R5F571MGDGFB#V0 | |
|---|---|
DigiKey Part Number | 559-R5F571MGDGFB#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MGDGFB#V0 |
Description | RX71M 2.5MB 512KB LFQFP144 SDHI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX Microcontroller IC 32-Bit 240MHz 2.5MB (2.5M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, FIFO, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 111 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.82000 | €18.82 |
| 10 | €15.06700 | €150.67 |
| 60 | €13.80833 | €828.50 |
| Unit Price without VAT: | €18.82000 |
|---|---|
| Unit Price with VAT: | €22.58400 |

