Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F56719HDFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F56719HDFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F56719HDFP#10 |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX671 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 384K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, QSPI, SCI, SPI, USB | Supplier Device Package 100-LFQFP (14x14) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 80 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F56719DDFP#10 | Renesas Electronics Corporation | 0 | 559-R5F56719DDFP#10-ND | €4.98671 | Parametric Equivalent |
| R5F56719DDFP#30 | Renesas Electronics Corporation | 0 | 559-R5F56719DDFP#30-ND | €7.74000 | Parametric Equivalent |
| R5F56719HDFP#30 | Renesas Electronics Corporation | 3 | 559-R5F56719HDFP#30-ND | €7.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | €5.37936 | €3,873.14 |
| Unit Price without VAT: | €5.37936 |
|---|---|
| Unit Price with VAT: | €6.45523 |


