Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F566TEEDFH#30 | |
|---|---|
DigiKey Part Number | 559-R5F566TEEDFH#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TEEDFH#30 |
Description | IC MCU 32BIT 512KB FLASH 112LQFP |
Customer Reference | |
Detailed Description | RXv3 RX66T Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | Supplier Device Package 112-LQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 112-LQFP |
Number of I/O 84 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F566TEADFH#10 | Renesas Electronics Corporation | 0 | 559-R5F566TEADFH#10-ND | €7.04000 | Parametric Equivalent |
| R5F566TEADFH#30 | Renesas Electronics Corporation | 0 | 559-R5F566TEADFH#30-ND | €7.04000 | Parametric Equivalent |
| R5F566TEEDFH#10 | Renesas Electronics Corporation | 0 | 559-R5F566TEEDFH#10-ND | €4.85581 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €4.93033 | €295.82 |
| Unit Price without VAT: | €4.93033 |
|---|---|
| Unit Price with VAT: | €5.91640 |



