
R5F565N7ADFB#30 | |
|---|---|
DigiKey Part Number | R5F565N7ADFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F565N7ADFB#30 |
Description | IC MCU 32BIT 768KB FLSH 144LFQFP |
Customer Reference | |
Detailed Description | RXv2 RX65N Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | R5F565N7ADFB#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 29x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RXv2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 144-LFQFP (20x20) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Package / Case 144-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.50000 | €7.50 |
| 10 | €5.82400 | €58.24 |
| 60 | €5.09533 | €305.72 |
| 120 | €5.02592 | €603.11 |
| Unit Price without VAT: | €7.50000 |
|---|---|
| Unit Price with VAT: | €9.00000 |

