


R5F5651EHDFM#30 | |
|---|---|
DigiKey Part Number | 559-R5F5651EHDFM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651EHDFM#30 |
Description | IC MCU 32BIT 2MB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 42 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.79000 | €8.79 |
| 10 | €6.85100 | €68.51 |
| 25 | €6.36840 | €159.21 |
| 160 | €5.69963 | €911.94 |
| 320 | €5.52675 | €1,768.56 |
| 640 | €5.38442 | €3,446.03 |
| 1.120 | €5.28816 | €5,922.74 |
| Unit Price without VAT: | €8.79000 |
|---|---|
| Unit Price with VAT: | €10.54800 |

