
R5F5651CHDLK#20 | |
|---|---|
DigiKey Part Number | 559-R5F5651CHDLK#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651CHDLK#20 |
Description | IC MCU 32BIT 1.5MB FLSH 145TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 145-TFLGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 145-TFLGA (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 145-TFLGA |
Number of I/O 111 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.48000 | €9.48 |
| 10 | €7.41700 | €74.17 |
| 25 | €6.90320 | €172.58 |
| 100 | €6.50500 | €650.50 |
| Unit Price without VAT: | €9.48000 |
|---|---|
| Unit Price with VAT: | €11.37600 |

